Print Page
Product Information
ManufacturerRAACO
Manufacturer Part No138321
Newark Part No.06W0642
Product RangeBoxxser
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPC (Polycarbonate)
Box ColourBlue
External Height - Imperial2.17"
External Height - Metric55mm
External Width - Imperial13.94"
External Width - Metric354mm
External Depth - Imperial12.72"
External Depth - Metric323mm
Product RangeBoxxser
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Blue
External Height - Metric
55mm
External Width - Metric
354mm
External Depth - Metric
323mm
SVHC
No SVHC (04-Feb-2026)
Box Material
PC (Polycarbonate)
External Height - Imperial
2.17"
External Width - Imperial
13.94"
External Depth - Imperial
12.72"
Product Range
Boxxser
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate