Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RAACO |
|---|---|
| Manufacturer Part No | 137539Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 83T7585 |
| Product Range | 150 Storage Cabinets |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.760 |
| 5+ | $73.720 |
| 10+ | $71.650 |
| 25+ | $68.540 |
| 50+ | $64.260 |
Price for:Each
Minimum: 1
Multiple: 1
$77.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RAACO |
|---|---|
| Manufacturer Part No | 137539Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 83T7585 |
| Product Range | 150 Storage Cabinets |
| Technical Datasheet | |
| Cabinet Style | Drawer |
| Cabinet Material | Steel |
| External Height - Imperial | 11.14" |
| External Height - Metric | 283mm |
| External Width - Imperial | 12.05" |
| External Width - Metric | 306mm |
| External Depth - Imperial | 5.91" |
| External Depth - Metric | 150mm |
| Product Range | 150 Storage Cabinets |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cabinet Style | Drawer |
|---|---|
| External Height - Imperial | 11.14" |
| External Width - Imperial | 12.05" |
| External Depth - Imperial | 5.91" |
| Product Range | 150 Storage Cabinets |
| Cabinet Material | Steel |
|---|---|
| External Height - Metric | 283mm |
| External Width - Metric | 306mm |
| External Depth - Metric | 150mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
