Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAACO
Manufacturer Part No136730Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AH2321
Product RangeRaaco - Shelf Bins
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.250 |
| 5+ | $24.930 |
| 10+ | $23.400 |
| 25+ | $21.930 |
| 50+ | $20.340 |
| 100+ | $19.270 |
| 250+ | $17.860 |
Price for:Each
Minimum: 1
Multiple: 1
$26.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No136730Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AH2321
Product RangeRaaco - Shelf Bins
Technical Datasheet
Bin ColourBlue
External Height161mm
External Width210mm
External Depth465mm
Carrying Capacity25kg
Product RangeRaaco - Shelf Bins
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Bin Colour
Blue
External Width
210mm
Carrying Capacity
25kg
SVHC
No SVHC (04-Feb-2026)
External Height
161mm
External Depth
465mm
Product Range
Raaco - Shelf Bins
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
