Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Bin Colour
Blue
External Width
256mm
Carrying Capacity
15kg
SVHC
No SVHC (04-Feb-2026)
External Height
200mm
External Depth
365mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
