2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Tool Cases
                                                                                                  Print Page

                                                                                                  136570

                                                                                                  Tool Box, Compact 20, R-Blue, PP , 7.5" x 18.7" x 9.4", Raaco Toolbox Series

                                                                                                  RAACO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RAACO 136570
                                                                                                  ManufacturerRAACO
                                                                                                  Manufacturer Part No136570
                                                                                                  Newark Part No.75T9740
                                                                                                  Product RangeRaaco Toolbox
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$89.910
                                                                                                  10+$86.110
                                                                                                  25+$84.610
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $89.91
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RAACO
                                                                                                  ManufacturerRAACO
                                                                                                  Manufacturer Part No136570
                                                                                                  Newark Part No.75T9740
                                                                                                  Product RangeRaaco Toolbox
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Carrying Case MaterialPP (Polypropylene)
                                                                                                  External Height190mm
                                                                                                  External Width474mm
                                                                                                  External Depth239mm
                                                                                                  Product RangeRaaco Toolbox
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  136570 is a compact 20 tool box including assorted inserts. Flexible arrangement of compartments using inserts. Tools not included.

                                                                                                  • Color is Raaco blue
                                                                                                  • Depth is 9.5inch, width is 18.7inch, height is 7.5inch
                                                                                                  • Weight is 1.658Kg
                                                                                                  • Carriage load is 30Kg
                                                                                                  • Contains 6 inserts
                                                                                                  • Made of polypropylene (PP)

                                                                                                  Technical Specifications

                                                                                                  Carrying Case Material

                                                                                                  PP (Polypropylene)

                                                                                                  External Width

                                                                                                  474mm

                                                                                                  Product Range

                                                                                                  Raaco Toolbox

                                                                                                  External Height

                                                                                                  190mm

                                                                                                  External Depth

                                                                                                  239mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65