Print Page
21 In Stock
7 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.360 |
| 5+ | $36.820 |
| 10+ | $35.320 |
| 25+ | $33.630 |
| 50+ | $31.520 |
| 100+ | $29.820 |
Price for:Each
Minimum: 1
Multiple: 1
$39.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No136228Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.81Y9847
Product RangeAssorter
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourBlue
External Height - Imperial2.24"
External Height - Metric57mm
External Width - Imperial13.31"
External Width - Metric338mm
External Depth - Imperial10.28"
External Depth - Metric261mm
Product RangeAssorter
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Blue
External Height - Metric
57mm
External Width - Metric
338mm
External Depth - Metric
261mm
SVHC
No SVHC (04-Feb-2026)
Box Material
PP (Polypropylene)
External Height - Imperial
2.24"
External Width - Imperial
13.31"
External Depth - Imperial
10.28"
Product Range
Assorter
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

