Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAACO
Manufacturer Part No135207Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AH2319
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.470 |
| 5+ | $28.540 |
| 10+ | $27.410 |
| 25+ | $26.120 |
| 50+ | $24.520 |
| 100+ | $23.230 |
| 250+ | $21.310 |
Price for:Each
Minimum: 1
Multiple: 1
$30.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No135207Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.42AH2319
Technical Datasheet
Carrying Case MaterialPP (Polypropylene), PC (Polycarbonate)
External Height210mm
External Width395mm
External Depth220mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Carrying Case Material
PP (Polypropylene), PC (Polycarbonate)
External Width
395mm
Product Range
-
External Height
210mm
External Depth
220mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
