Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No107259
Newark Part No.74AK3598
Your Part Number
Technical Datasheet
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.640 |
Price for:Each
Minimum: 1
Multiple: 1
$19.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No107259
Newark Part No.74AK3598
Technical Datasheet
Enclosure MaterialPolypropylene (PP)
External Height92mm
External Width159mm
External Depth239mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
Polypropylene (PP)
External Width
159mm
Product Range
-
External Height
92mm
External Depth
239mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate