Print Page
QUICK375A+
Soldering Station, Self Feeding, 392°F - 896°F
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUICK
Manufacturer Part NoQUICK375A+
Newark Part No.97W6418
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Overview
Self feeding soldering station is ideal for soldering connectors, adapters and other high output soldering applications. Temperature is controlled by RTD sensor for rapid heating and thermal recovery.
- Easy to use rotary design selects temperature
- Offers a long life ceramic heating element
- Adjustable feeding speed, volume and interval time
- Automatic or manual operation
- Auto sleep and Auto shut off functions
- Various long life soldering tips available (conical tip included)
- Temperature range: 392degF~896degF
Technical Specifications
Supply Voltage VAC
-
Output Power
-
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
480°C
Kit Contents
Soldering Station, Conical Soldering Tip
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate