Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoWRA86-2136C-166BLCopy
Newark Part No.44AC7841
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3,269.230 |
Price for:Each
Minimum: 1
Multiple: 1
$3,269.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWRA86-2136C-166BLCopy
Newark Part No.44AC7841
Technical Datasheet
Shelving Unit TypeOpen Wire Shelving
No. of Shelves5
No. of Bins8
Height86"
Width42"
Length36"
Bin ColourBlue
Shelf Unit MaterialSteel
Load Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Wire Shelving
No. of Bins
8
Width
42"
Bin Colour
Blue
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
5
Height
86"
Length
36"
Shelf Unit Material
Steel
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
