Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR9-36180CLCopy
Newark Part No.21AJ9123
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,819.680 |
Price for:Each
Minimum: 1
Multiple: 1
$2,819.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR9-36180CLCopy
Newark Part No.21AJ9123
Technical Datasheet
Shelving Unit TypeOpen Wire Shelving
No. of Shelves9
No. of Bins36
Height74"
Width18"
Length48"
Bin ColourTransparent
Shelf Unit MaterialSteel
Load Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shelving Unit Type
Open Wire Shelving
No. of Bins
36
Width
18"
Bin Colour
Transparent
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
9
Height
74"
Length
48"
Shelf Unit Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
