Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR74-1248-101102RDCopy
Newark Part No.44AC8271
Product RangeWire
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,198.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2,198.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR74-1248-101102RDCopy
Newark Part No.44AC8271
Product RangeWire
Technical Datasheet
Shelving Unit TypeOpen Wire Shelving
No. of Shelves12
No. of Bins91
Height74"
Width12"
Length48"
Bin ColourRed
Shelf Unit MaterialSteel
Load Capacity800lb
Product RangeWire
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WR74-1248-101102 High Density Wire Shelving System - Complete Package from Quantum Storage consists of a shelving unit with selection of bins. It has 74" posts, 12 shelves and 800lbs capacity per shelf.
- Can accommodate 55 QSB101 11-5/8" L x 4-1/8" W x 4" H and 36 QSB102 11-5/8" L x 6-5/8" W x 4" H bins
- Unit can be transformed in to mobile system using optional WR-00H kit and non-marking donut bumper
- Bins are available in various colours
- 12" W x 48" L x 74"H systems
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Wire Shelving
No. of Bins
91
Width
12"
Bin Colour
Red
Load Capacity
800lb
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
12
Height
74"
Length
48"
Shelf Unit Material
Steel
Product Range
Wire
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
