Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR63-2136WPMCopy
Newark Part No.67AK6520
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,173.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1,173.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoWR63-2136WPMCopy
Newark Part No.67AK6520
Technical Datasheet
Shelving Unit TypeWire Shelving
No. of Shelves4
Height63"
Width21"
Length36"
Shelf Unit MaterialSteel
Load Capacity800lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
WR63-2136WPM is a wire/plastic mat hybrid shelving unit. The smooth, vented, open grid surface of shelving unit allows air circulation and minimal dust build-up.
- 4 shelves and 4 posts
- 800lb load capacity per shelf
- Proform green epoxy finish
- Easily removable and dishwasher safe shelf plates
- NSF approved
- Anti-microbial
- Super competitive cost
- Resistant against corrosion
- 15 year limited warranty on epoxy, lifetime limited warranty on plastic
- Dimension (L X W X H) is 36" X 21" X 63"
Contents
4 - posts (2 or 3 pieces each), 4 - wire frames, 4 - plastic wire mats (2 or 3 pieces each) and 4 - packs of split sleeves.
Technical Specifications
Shelving Unit Type
Wire Shelving
Height
63"
Length
36"
Load Capacity
800lb
SVHC
No SVHC (25-Jun-2025)
No. of Shelves
4
Width
21"
Shelf Unit Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
