Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoTUB2516-8WT
Newark Part No.44AC7763
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $54.550 |
Price for:Each
Minimum: 6
Multiple: 6
$327.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoTUB2516-8WT
Newark Part No.44AC7763
Technical Datasheet
Bin ColourWhite
External Height8.5"
External Width16"
External Depth25.125"
Carrying Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Cross Stack Tubs from Quantum Storage are nesting tote manufactured using FDA/USDA approved materials. They are ideal for use in the food service industry. The cross stack tub holds up to 100lbs and 1/4" drill hole pattern on bottom of bin allows for easy hole insertion for optional air flow and drainage.
- Easy access to items when stacked
- Injection moulded from durable, high impact polypropylene
- Built in handle grips and bottom grooves makes handling easy
- Tubs are available in different colours
- Optional lid keeps stored items dust free
- Tote nests when empty or can be turned 90° to cross stack
- Available in various sizes
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Bin Colour
White
External Width
16"
Carrying Capacity
-
SVHC
No SVHC (25-Jun-2025)
External Height
8.5"
External Depth
25.125"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate