Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $934.180 |
Price for:Each
Minimum: 1
Multiple: 1
$934.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoTC-19
Newark Part No.42AC6184
Technical Datasheet
No. of Shelves-
Height39"
Width18"
Length30"
Load Capacity200lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Modular Tray Carts from Quantum Storage are offered in half size and full size units designed to handle work in process. Units can be ordered with optional aluminium split sleeves and drag chain for use in electronic areas.
- Optional tray stop prevents tray from falling out
- Chrome cart finish
- Suitable for assembly applications
- Available in various sizes
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
No. of Shelves
-
Width
18"
Load Capacity
200lb
SVHC
No SVHC (25-Jun-2025)
Height
39"
Length
30"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate