Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $84.790 |
Price for:Each
Minimum: 4
Multiple: 4
$339.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQUS973BLCopy
Newark Part No.44AC7215
Technical Datasheet
Bin ColourBlue
External Height10"
External Width11"
External Depth29.875"
Carrying Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Hulk 30" and 36" Heavy-Duty Containers from Quantum Storage are large plastic storage bins that are perfect for industrial and warehouse usage. These large containers allow for organizing and storing larger, bulkier items. The Hulk 30" and 36" Heavy-Duty Containers are made from high impact polypropylene and can be stacked on each other to save space in a warehouse or storage area. Heavy-duty front, back and side grips allow for easy handling. Ideal for heavy-duty, extra deep shelving and are available in a variety of widths and heights.
- 2-1/2ft to 3ft length allows for the storage of large items
- Available in 14 sizes and 3 colours
- Anti-slide lock prevents stacked bins from shifting
- Bins can withstand temperatures of up to 250°F and resist cold temperatures as well
- Extra wide stacking ledges for secure stacking
- Waterproof bins for corrosion free
- Can be used on shelving units or racks
- Optional clear plastic window increases bin capacity and provides an easy view of stored contents
- Optional dividers maximize flexibility and keeps contents organized
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Bin Colour
Blue
External Width
11"
Carrying Capacity
-
SVHC
No SVHC (25-Jun-2025)
External Height
10"
External Depth
29.875"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
