Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $22.930 |
Price for:Each
Minimum: 12
Multiple: 12
$275.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQUS238BRCopy
Newark Part No.21AJ8208
Technical Datasheet
Bin ColourBlack
External Height5"
External Width5.5"
External Depth18"
Carrying Capacity45lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
QUS238BR is a recycled black strong, ultra stack & hang bin, manufactured with FDA approved materials. Built-in rear hanger allows bins to hang from louvered panels or rails. Wide stacking ledge and anti-slide lock keep stacked bins steady and prevent forward shifting. Easily cleaned with soap and water and impervious to most chemicals. Large molded front label slots for ID labels.
- Back and side grips make it easy to handle
- Resistant to extreme cold
- Autoclavable up to 250°F
- Water, rust, and corrosion proof
- Heavy duty life time use and optional clear plastic window increases bin capacity
- Made from 100% post-consumer, high density polypropylene
- Has built in rear hang lock and can accommodate dividers that make it easy to organize parts
- Open hopper front gives easy access to stored items
- Outside dimension (L x W x H) is 18" x 5-1/2" x 5"
- Inside dimension (L x W x H) is 17-1/8" x 4-3/8" x 4-3/4"
Technical Specifications
Bin Colour
Black
External Width
5.5"
Carrying Capacity
45lb
SVHC
No SVHC (25-Jun-2025)
External Height
5"
External Depth
18"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
