
| Quantity | Price |
|---|---|
| 24+ | $11.010 |
Product Overview
The Conductive Ultra Stack Bins from Quantum Storage are the perfect storage solution for storing your sensitive, electrical equipment. The bins are moulded from a carbon-filled copolymer polypropylene material that has an electrostatic decay rate at less than 0.1 second. These fragile items need to be stored in a secure storage unit that will not interfere with the conductivity of the items. Quantum Storage manufactures these bins with a wide ledge so that you can stack these bins on top of each other, which takes up less storage space. These conductive bins are manufactured from polypropylene and will protect your electrical components from typical electromagnetic interference (EMI), electrostatic or induced fields. The conductive material that these bins are made from provides a barrier that these fields cannot penetrate, and also prevents the build-up of electrostatic charge. These bins remain permanently conductive, even after being washed with normal cleaning agents.
- Surface resistivity is less than 10^5ohms/square
- Bins are available in various sizes and black colour
- Optional dividers maximize flexibility and keeps contents organized
- Should be properly grounded before use
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Black
4.125"
10lb
No SVHC (25-Jun-2025)
3"
5.375"
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
