Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQUS200BRCopy
Newark Part No.42AC5971
Technical Datasheet
Bin ColourBlack
External Height3"
External Width5"
External Depth4.125"
Carrying Capacity-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Bin Colour
Black
External Width
5"
Carrying Capacity
-
SVHC
No SVHC (10-Jun-2022)
External Height
3"
External Depth
4.125"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
