Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $90.360 |
Price for:Each
Minimum: 1
Multiple: 1
$90.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQTB410GYCopy
Newark Part No.44AC7065
Technical Datasheet
Bin ColourGrey
No. of Cups1
Bin Height5.94"
Bin Width5.25"
Bin Depth11.875"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Dividable Tip Out Bins from Quantum Storage are tip out bins featuring removable and adjustable dividers. The removable and adjustable dividers can be used to partition the clear bins into smaller compartments. These bins are ideal for larger or longer items. They are moulded from the same strong and flexible material as our standard bins. The flexibility of the bins allows the user to determine the size and volume of each storage compartment. Compartment tip open smoothly to a 45° angle and provide comfortable and complete access to stored items.
- Bins can be stacked as modular units or used individually
- Exterior housing is injection moulded from high impact polystyrene
- Clear bin cups are injection moulded from a custom blend of Philips K Resin and crystal styrene
- Available in 3 colours and cups are clear
- Available in various sizes
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Bin Colour
Grey
Bin Height
5.94"
Bin Depth
11.875"
SVHC
No SVHC (25-Jun-2025)
No. of Cups
1
Bin Width
5.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
