Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $32.060 |
Price for:Each
Minimum: 1
Multiple: 1
$32.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Individual Tip Out Bins from Quantum Storage offers user a unique storage solution as they can interlock vertically or horizontally. User can use them to create their own customized storage solution. Perfect for storing small parts and components.
- Available in 3 popular sizes and different colours, cups are clear
- Will not rust or corrode
- Bins tip out at an angle making it easy to reach for parts
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Bin Colour
Ivory
Bin Height
6.25"
Bin Depth
4.75"
SVHC
No SVHC (25-Jun-2025)
No. of Cups
1
Bin Width
5.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
