Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $58.980 |
Price for:Each
Minimum: 1
Multiple: 1
$58.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQTB306WT
Newark Part No.67AK5055
Technical Datasheet
Bin ColourWhite
No. of Cups6
Bin Height4.5"
Bin Width3.625"
Bin Depth23.625"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bin Colour
White
Bin Height
4.5"
Bin Depth
23.625"
SVHC
No SVHC (25-Jun-2025)
No. of Cups
6
Bin Width
3.625"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
