Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUANTUM STORAGE |
|---|---|
| Manufacturer Part No | QTB301GYCopy |
| Newark Part No. | 44AC7034 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $259.960 |
Price for:Each
Minimum: 1
Multiple: 1
$259.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUANTUM STORAGE |
|---|---|
| Manufacturer Part No | QTB301GYCopy |
| Newark Part No. | 44AC7034 |
| Technical Datasheet | |
| Bin Colour | Grey |
| No. of Cups | 1 |
| Bin Height | 13.875" |
| Bin Width | 11.75" |
| Bin Depth | 11.813" |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The Clear Tip Out Bins from Quantum Storage are space saving bin units. These space saving units keep small and medium sized parts organized, sorted and easy to find. The clear, break resistant injection moulded plastic containers tip open smoothly to a 45° angle and are completely removable for easy access and refilling. Cabinets are made from polystyrene and can be stacked or wall mounted to save space.
- Moulded handle with slots for labels
- Bins can be easily cleaned with soap and water
- Exteriors available in white, ivory and grey, cups are clear
- Bins are clear, break resistant and injection moulded
- Optional dividers, locking rods and louvered panel brackets also available
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
| Bin Colour | Grey |
|---|---|
| Bin Height | 13.875" |
| Bin Depth | 11.813" |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Cups | 1 |
|---|---|
| Bin Width | 11.75" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
