Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-BG-64-2S-6DSBLCopy
Newark Part No.67AK5000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7,124.560 |
Price for:Each
Minimum: 1
Multiple: 1
$7,124.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-BG-64-2S-6DSBLCopy
Newark Part No.67AK5000
Technical Datasheet
No. of Bins64
Height72"
Width36"
Length24"
Load Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
QSC-BG-64-2S-6DSBL is a 64" wide all-welded bin cabinet comes with a total of 64 bins (48 QUS220, 16 QUS240), 2 adjustable interior shelves and 6 door shelves. 800lb capacity per interior shelf. 60lb capacity per door shelf.
- 14 gauge steel construction increases cabinet strength
- Cabinet is in beige color
- Comes preassembled and ready for use
- Provides security for stored contents with three point locking handle and keys
- Baked enamel finish provides additional strength
- Blue color bin
- Dimension is 36" W x 24" D x 72" H
Technical Specifications
No. of Bins
64
Width
36"
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
Height
72"
Length
24"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
