Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11,468.060 |
Price for:Each
Minimum: 1
Multiple: 1
$11,468.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-BG-60SBK
Newark Part No.67AK4990
Technical Datasheet
No. of Bins185
Height84"
Width60"
Length24"
Load Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
QSC-BG-60SBK is a 60" wide all-welded bin cabinets flush door model with 185 bins and three adjustable shelves for increased storage capacity. It is ideal for the storage of industrial parts and supplies.
- 14 gauge steel construction increases cabinet strength
- Cabinet is in beige color
- Comes preassembled and ready for use
- Provides security for stored contents with three point locking handle and keys
- Black color bin
- Dimension is 60"W x 24"D x 84"H
- Baked enamel finish provides additional strength
Technical Specifications
No. of Bins
185
Width
60"
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
Height
84"
Length
24"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
