Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-BG-36-4IS-12DSCopy
Newark Part No.67AK4896
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,418.070 |
Price for:Each
Minimum: 1
Multiple: 1
$6,418.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-BG-36-4IS-12DSCopy
Newark Part No.67AK4896
Technical Datasheet
Cabinet StyleFree Stand
Cabinet MaterialSteel
External Height - Imperial72"
External Height - Metric1.83m
External Width - Imperial36"
External Width - Metric914.4mm
External Depth - Imperial24"
External Depth - Metric609.6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Style
Free Stand
External Height - Imperial
72"
External Width - Imperial
36"
External Depth - Imperial
24"
Product Range
-
Cabinet Material
Steel
External Height - Metric
1.83m
External Width - Metric
914.4mm
External Depth - Metric
609.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
