Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $13,433.830 |
Price for:Each
Minimum: 1
Multiple: 1
$13,433.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSC-72-136BL
Newark Part No.27AJ3432
Technical Datasheet
No. of Bins136
Height84"
Width72"
Length24"
Load Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
QSC-72-136BL is a 72" super-wide colossal cabinet flush door model comes with total of 136 bins (32 QUS232, 32 QUS236, 36 QUS230, 24 QUS240, 12 QUS250) allowing for maximum and efficient storage while providing superior strength and security.
- 14 gauge steel construction increases cabinet strength
- Provides security for stored contents with three point locking handle and keys
- Comes preassembled and ready for use
- Enamel finish provides additional strength
- Blue color bin
- Dimension of 72"W x 24"D x 84"H
Technical Specifications
No. of Bins
136
Width
72"
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
Height
84"
Length
24"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
