Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.270 |
Price for:Each
Minimum: 1
Multiple: 1
$7.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQSB201YLCopy
Newark Part No.44AC6821
Technical Datasheet
Bin ColourYellow
External Height6"
External Width11.625"
External Depth4.125"
Carrying Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Store-More 6" Shelf Bins from Quantum Storage offers 68% more storage capacity compared to standard 4" shelf. The STORE-MAX 8" bins will truly maximize and organize your space. Manufactured from durable, high density polypropylene bins, Quantum's Store-More 6" shelf bins are the industry standard for quality. These bins are moulded-in label holder and built-in rear hang-lock allows for tilting of six inch shelf bins for easy access.
- Incorporation of a hopper front gives improved access to goods
- Reinforced edges increase shelf strength
- Used in conjunction with 12", 18" or 24" deep shelf units, racks or standard shelving units
- Bins are available in 12 sizes and 4 colours
- Bins are waterproof and corrosion free
- Optional divider are a perfect accessory to subdivide and keep parts separate as needed
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Bin Colour
Yellow
External Width
11.625"
Carrying Capacity
-
SVHC
No SVHC (25-Jun-2025)
External Height
6"
External Depth
4.125"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
