Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoQMS543BRCopy
Newark Part No.42AC5591
Product RangeMAGNUM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $74.400 |
Price for:Each
Minimum: 1
Multiple: 1
$74.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQMS543BRCopy
Newark Part No.42AC5591
Product RangeMAGNUM Series
Technical Datasheet
Bin ColourBlack
External Height11.875"
External Width19.75"
External Depth18.375"
Carrying Capacity-
Product RangeMAGNUM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Bin Colour
Black
External Width
19.75"
Carrying Capacity
-
SVHC
No SVHC (25-Jun-2025)
External Height
11.875"
External Depth
18.375"
Product Range
MAGNUM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
