Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoQMS531GNCopy
Newark Part No.44AC6270
Product RangeMAGNUM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 6+ | $38.090 |
Price for:Each
Minimum: 6
Multiple: 6
$228.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQMS531GNCopy
Newark Part No.44AC6270
Product RangeMAGNUM Series
Technical Datasheet
Bin ColourGreen
External Height5.875"
External Width10.75"
External Depth12.375"
Carrying Capacity150lb
Product RangeMAGNUM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Magnum Bins from Quantum Storage are heavy-duty, extra strong injection moulded, high density polypropylene bins. These bins are ideal for transportation and storage of large and heavy parts. Open hopper front allows immediate access and visibility. Ribbed reinforced walls ensure extra strength. Double wall thickness with preformed lip allows bin to interlock and provides up to 150lbs stack capacity. These bins can be easily transported with rear moulded handle and moulded in label slot.
- Available in 6 sizes and 5 colours ( blue, yellow, green, red and black)
- Resists temperatures from -40°F to 250°F
- Impervious to most solvents, corrosion, rust and rot resistant
- Optional window front maximizes storage and prevents spillage
- Optional dividers maximize flexibility and keeps contents organized
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Bin Colour
Green
External Width
10.75"
Carrying Capacity
150lb
SVHC
No SVHC (25-Jun-2025)
External Height
5.875"
External Depth
12.375"
Product Range
MAGNUM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
