Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQIC-270-122Copy
Newark Part No.42AC5490
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQIC-270-122Copy
Newark Part No.42AC5490
Technical Datasheet
Length23.625"
Width16"
Height70"
Bin Colour-
Stand Material14 Gauge Steel
Load Capacity750lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
23.625"
Height
70"
Stand Material
14 Gauge Steel
Product Range
-
Width
16"
Bin Colour
-
Load Capacity
750lb
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
