Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQIC-170-161
Newark Part No.42AC5479
Technical Datasheet
Length23.625"
Width8"
Height70"
No. of Bins192
Bin Colour-
Stand Material14 Gauge Steel
Load Capacity300lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
23.625"
Height
70"
Bin Colour
-
Load Capacity
300lb
SVHC
No SVHC (25-Jun-2025)
Width
8"
No. of Bins
192
Stand Material
14 Gauge Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate