Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoQGH805MOBCLCopy
Newark Part No.21AJ8173
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $136.980 |
Price for:Each
Minimum: 2
Multiple: 2
$273.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQGH805MOBCLCopy
Newark Part No.21AJ8173
Technical Datasheet
Bin ColourTransparent
External Height12.5"
External Width16.5"
External Depth17.5"
Carrying Capacity250lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bin Colour
Transparent
External Width
16.5"
Carrying Capacity
250lb
SVHC
No SVHC (25-Jun-2025)
External Height
12.5"
External Depth
17.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
