Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoQDC2420-12Copy
Newark Part No.42AC5421
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $100.690 |
Price for:Each
Minimum: 1
Multiple: 1
$100.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQDC2420-12Copy
Newark Part No.42AC5421
Technical Datasheet
Bin ColourGrey
External Height12.5"
External Width23.875"
External Depth19.375"
Carrying Capacity-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Heavy Duty Attached Top Containers from Quantum Storage are perfect for storage and distribution to off-site destinations. These heavy duty totes are reusable and ideal for storage, distribution and order picking. Tops are permanently attached with steel hinges that interlock for stacking strength and security. Containers are moulded from high density, FDA approved polyethylene.
- Strong, reliable and reusable totes
- Available in 9 sizes and in grey colour
- Textured, non-slip bottom ensures smooth conveying
- Ergonomically designed handles allow for easy lifting
- Lids close securely to protect parts from dust or damage
- Padlock eye provides security option allowing lids to be fastened and/or locked
- Stack for maximized storage and nest when empty
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Bin Colour
Grey
External Width
23.875"
Carrying Capacity
-
SVHC
No SVHC (25-Jun-2025)
External Height
12.5"
External Depth
19.375"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
