Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoQBR-1819CO
Newark Part No.42AC5383
Technical Datasheet
No. of Bins-
Height19"
Width8"
Length18"
Load Capacity140lb
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
No. of Bins
-
Width
8"
Load Capacity
140lb
SVHC
No SVHC (23-Jan-2024)
Height
19"
Length
18"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
