Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoPS-A2475-8WB
Newark Part No.42AC5293
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,726.040 |
Price for:Each
Minimum: 1
Multiple: 1
$3,726.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoPS-A2475-8WB
Newark Part No.42AC5293
Technical Datasheet
Shelving Unit TypeOpen Shelving
No. of Shelves8
Height75"
Width24"
Length19.5"
Shelf Unit MaterialSteel
Load Capacity800lb
For Use WithQuantum Storage PS-S2475-8WB Starter Unit with Wire Baskets
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Shelving Unit Type
Open Shelving
Height
75"
Length
19.5"
Load Capacity
800lb
Product Range
-
No. of Shelves
8
Width
24"
Shelf Unit Material
Steel
For Use With
Quantum Storage PS-S2475-8WB Starter Unit with Wire Baskets
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate