Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUANTUM STORAGE
Manufacturer Part NoPDC-60BKCopy
Newark Part No.21AJ8143
Product RangePDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $119.800 |
Price for:Each
Minimum: 1
Multiple: 1
$119.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoPDC-60BKCopy
Newark Part No.21AJ8143
Product RangePDC Series
Technical Datasheet
No. of Bins-
Height18.75"
Width15"
Length6.25"
Load Capacity-
Product RangePDC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Bins
-
Width
15"
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
Height
18.75"
Length
6.25"
Product Range
PDC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
