Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoPB-C-QUS230CL
Newark Part No.42AC5239
Technical Datasheet
Bin ColourTransparent
No. of Bins12
Bin Height5"
Bin Width10.875"
Bin Depth5.5"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Bin Colour
Transparent
Bin Height
5"
Bin Depth
5.5"
SVHC
No SVHC (23-Jan-2024)
No. of Bins
12
Bin Width
10.875"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
