Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoPB-C-QUS220GN
Newark Part No.44AC5820
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Bin Colour
Green
Bin Height
3"
Bin Depth
4.125"
SVHC
No SVHC (23-Jan-2024)
No. of Bins
24
Bin Width
7.375"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate