Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 6+ | $40.390 |
Price for:Each
Minimum: 6
Multiple: 6
$242.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoORG81532Copy
Newark Part No.21AJ8137
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case ColorBlack, Red, Transparent
External Height - Imperial2.75"
External Height - Metric69.85mm
External Width - Imperial12.25"
External Width - Metric311.15mm
External Depth - Imperial15"
External Depth - Metric381mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
2.75"
External Width - Imperial
12.25"
External Depth - Imperial
15"
Product Range
-
Case Color
Black, Red, Transparent
External Height - Metric
69.85mm
External Width - Metric
311.15mm
External Depth - Metric
381mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
