Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoLC191507CL
Newark Part No.21AJ8099
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $28.480 |
Price for:Each
Minimum: 6
Multiple: 6
$170.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoLC191507CL
Newark Part No.21AJ8099
Technical Datasheet
Bin ColourTransparent
External Height7.75"
External Width15.875"
External Depth21"
Carrying Capacity75lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bin Colour
Transparent
External Width
15.875"
Carrying Capacity
75lb
SVHC
No SVHC (25-Jun-2025)
External Height
7.75"
External Depth
21"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate