Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | QUANTUM STORAGE |
|---|---|
| Manufacturer Part No | HNS230RDCopy |
| Newark Part No. | 44AC5276 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $61.600 |
Price for:Each
Minimum: 1
Multiple: 1
$61.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | QUANTUM STORAGE |
|---|---|
| Manufacturer Part No | HNS230RDCopy |
| Newark Part No. | 44AC5276 |
| Technical Datasheet | |
| Bin Colour | Red |
| No. of Cups | 4 |
| Bin Height | 5" |
| Bin Width | 10.875" |
| Bin Depth | 4.5" |
| No. of Rails | 2 |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The Hang-n-Stack Bins complete package storage system from Quantum Storage is ideal for mounting to any wall surface. These plastic bins can hang or stack using two handy 12" plastic white colour rails. Rails may be mounted on any suitable surface including walls, benches, inside service trucks and cabinets or on carts. Fasten securely to assure proper load bearing.
- Bins are available in various dimensions and colours
- 4 or 6 bins
- Hang or stack securely providing an efficient storage systems
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
| Bin Colour | Red |
|---|---|
| Bin Height | 5" |
| Bin Depth | 4.5" |
| Product Range | - |
| No. of Cups | 4 |
|---|---|
| Bin Width | 10.875" |
| No. of Rails | 2 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |