Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoHNS220
Newark Part No.42AC4897
Technical Datasheet
Bin Colour-
No. of Cups6
Bin Height3"
Bin Width7.375"
Bin Depth4.125"
No. of Rails2
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bin Colour
-
Bin Height
3"
Bin Depth
4.125"
Product Range
-
No. of Cups
6
Bin Width
7.375"
No. of Rails
2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
