Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoHNS200BL
Newark Part No.44AC5255
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $32.790 |
Price for:Each
Minimum: 1
Multiple: 1
$32.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoHNS200BL
Newark Part No.44AC5255
Technical Datasheet
Bin ColourBlue
No. of Cups6
Bin Height3"
Bin Width5"
Bin Depth4.125"
No. of Rails2
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Hang-n-Stack Bins complete package storage system from Quantum Storage is ideal for mounting to any wall surface. These plastic bins can hang or stack using two handy 12" plastic white colour rails. Rails may be mounted on any suitable surface including walls, benches, inside service trucks and cabinets or on carts. Fasten securely to assure proper load bearing.
- Bins are available in various dimensions and colours
- 4 or 6 bins
- Hang or stack securely providing an efficient storage systems
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Bin Colour
Blue
Bin Height
3"
Bin Depth
4.125"
Product Range
-
No. of Cups
6
Bin Width
5"
No. of Rails
2
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate