Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $248.530 |
Price for:Each
Minimum: 1
Multiple: 1
$248.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoEP168-CUT
Newark Part No.67AK3497
Technical Datasheet
Panel TypeEnclosure Panel
Length16"
Height84"
Panel Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EP168-CUT is a modular enclosure panel cut-out, easily adapted to standard shelving units in order to create secured storage areas.
- One 16" x 84" panel
- Panel is fabricated from 6 gauge wire on 3" x 3" squares
- Enclosure panel work with 4 shelf depths: 14", 18", 21" and 24" and 3 heights: 63", 74" and 86"
- Enclosure panel is needed for each side and two or three panels are needed for the back
Technical Specifications
Panel Type
Enclosure Panel
Height
84"
Product Range
-
Length
16"
Panel Material
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
