
| Quantity | Price |
|---|---|
| 20+ | $34.260 |
Product Overview
The Conductive Dividable Grid Containers from Quantum Storage protect electronic components from typical electromagnetic interference (EMI), electrostatic or induced fields. These moulded, carbon filled, copolymer, polypropylene dividable grid containers have surface resistivity of less than 10^5 ohms-per square. The conductive material provides a barrier which these fields cannot penetrate and prevents the build-up of electrostatic charge. Containers, dividers and covers are permanently conductive and are unaffected by washing with normal cleaners. Dividers available to customize containers into compartments at 1-1/8” intervals and snap covers protect contents of these containers from dust or damage.
- Available in various dimensions
- 100lbs load capacity
- Colour is black
Notes
Supplier inventory readily available for quick shipping
Technical Specifications
Black
10.875"
100lb
No SVHC (25-Jun-2025)
3.5"
8.25"
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
