Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUANTUM STORAGE
Manufacturer Part NoBC214069M1DCopy
Newark Part No.42AC4078
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoBC214069M1DCopy
Newark Part No.42AC4078
Technical Datasheet
No. of Bins14
No. of Shelves-
Height69"
Width24"
Length40"
Load Capacity1200lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Bins
14
Height
69"
Length
40"
Product Range
-
No. of Shelves
-
Width
24"
Load Capacity
1200lb
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
