Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoBC212469M2
Newark Part No.42AC4075
Technical Datasheet
No. of Bins11
No. of Shelves-
Height69"
Width21"
Length24"
Load Capacity1200lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Bins
11
Height
69"
Length
24"
Product Range
-
No. of Shelves
-
Width
21"
Load Capacity
1200lb
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate