New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Storage Products & Accessories
                                                                                                  4. Add on Units
                                                                                                  Print Page

                                                                                                  AD54-1242GY-5

                                                                                                  Add-On Kit, Wire Shelving, 5 Shelves, 42" L x 12" W x 54" D, 800 lb, Steel

                                                                                                  QUANTUM STORAGE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  QUANTUM STORAGE AD54-1242GY-5
                                                                                                  ManufacturerQUANTUM STORAGE
                                                                                                  Manufacturer Part NoAD54-1242GY-5
                                                                                                  Newark Part No.21AJ7242
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$644.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $644.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  QUANTUM STORAGE
                                                                                                  ManufacturerQUANTUM STORAGE
                                                                                                  Manufacturer Part NoAD54-1242GY-5
                                                                                                  Newark Part No.21AJ7242
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Shelving Unit TypeWire Shelving
                                                                                                  No. of Shelves5
                                                                                                  Height54"
                                                                                                  Width12"
                                                                                                  Length42"
                                                                                                  Shelf Unit MaterialSteel
                                                                                                  Load Capacity800lb
                                                                                                  For Use WithQuantum Storage WR54-1242GY-5 Shelving Starter Kit
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  AD54-1242GY-5 is a 54" H gray epoxy wire shelving add-on kit is meant to be connected to a gray epoxy wire shelving starter kit. This allows for the expansion of storage capacity for the gray epoxy starter kit.

                                                                                                  • Comes with 5 shelves, 2 posts and 10 S-Hooks
                                                                                                  • Suitable for use in wet & humid areas
                                                                                                  • Can be installed at a right angle, parallel to the other unit or in a straight line configuration
                                                                                                  • Allows addition of extra shelves and posts
                                                                                                  • High product visibility from all sides
                                                                                                  • Units with add-on kit cannot be made mobile
                                                                                                  • Epoxy finish has a 15 year warranty against rust or corrosion
                                                                                                  • Storage capacities of 600-800lb per shelf
                                                                                                  • Dimension is 12" x 42" (W x L)

                                                                                                  Technical Specifications

                                                                                                  Shelving Unit Type

                                                                                                  Wire Shelving

                                                                                                  Height

                                                                                                  54"

                                                                                                  Length

                                                                                                  42"

                                                                                                  Load Capacity

                                                                                                  800lb

                                                                                                  Product Range

                                                                                                  -

                                                                                                  No. of Shelves

                                                                                                  5

                                                                                                  Width

                                                                                                  12"

                                                                                                  Shelf Unit Material

                                                                                                  Steel

                                                                                                  For Use With

                                                                                                  Quantum Storage WR54-1242GY-5 Shelving Starter Kit

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.