Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,569.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1,569.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No246054DGYCopy
Newark Part No.21AJ9278
Technical Datasheet
Rack TypeTank & Beverage Container Rack
No. of Shelves2
Height54"
Width24"
Length60"
Load Capacity3200lb
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Rack Type
Tank & Beverage Container Rack
Height
54"
Length
60"
Product Range
-
No. of Shelves
2
Width
24"
Load Capacity
3200lb
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
